
This 14-contact right-angle cable mount connector features a circular body and SKT contact gender. It has a crimp termination method and supports operating temperatures between -55°C and 125°C. The connector is rated for 700VDC and 500VAC maximum voltage. It is designed for use in high-reliability applications.
Amphenol GTC08AF-20-27S(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Height (mm) | 72.95 |
| Product Diameter (mm) | 39.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08AF-20-27S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.