Amphenol GTC08AF-40-53SLC technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol GTC08AF-40-53SLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.