This 3-pin right angle cable mount circular connector features a crimp termination method and a maximum operating temperature range of -55 to 125°C. It has a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol GTC08AF20-6PX-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08AF20-6PX-023-LC to view detailed technical specifications.
No datasheet is available for this part.