The GTC08CF28-19SY(025)(RDS) connector features a circular design with 10 SKT contacts, suitable for crimp termination. It has a right-angle body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C and is rated for high voltage applications, with maximum ratings of 2450VDC or 1750VAC.
Amphenol GTC08CF28-19SY(025)(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08CF28-19SY(025)(RDS) to view detailed technical specifications.
No datasheet is available for this part.