This circular connector features a right angle body orientation and crimp termination method. It has four terminals and a single port, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 700VDC or 500VAC and has a termination method of crimp. It is a cable mount connector with a SKT contact gender and a PL gender.
Amphenol GTC08CFZ18-10SX(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC08CFZ18-10SX(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.