The GTC08CFZ32-5SZ(RDS)(LC) is a 2-contact SKT circular cable mount connector from Amphenol. It features a crimp termination method and a right-angle body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC. It is designed for use in high-voltage applications.
Amphenol GTC08CFZ32-5SZ(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC08CFZ32-5SZ(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.