Amphenol GTC08F20-18P-B30-025-2B10 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC08F20-18P-B30-025-2B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.