This Amphenol GTC08R36-6SW-025-LC is a 6-contact right angle cable mount circular connector with a termination method of crimp. It features a max operating temperature range of -55°C to 125°C and a max voltage rating of 700VDC. The connector is designed for use in high-reliability applications and meets the requirements for general use.
Amphenol GTC08R36-6SW-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R36-6SW-025-LC to view detailed technical specifications.
No datasheet is available for this part.