This circular connector features a single SKT contact with crimp termination, suitable for cable mounting. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for general use and is part of the Amphenol product line.
Amphenol GTCG06AF16-12S-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCG06AF16-12S-B30-LC to view detailed technical specifications.
No datasheet is available for this part.