This circular connector features 4 SKT contacts with crimp termination, a straight body orientation, and a cable mount design. It operates between -55°C and 125°C, with a maximum voltage rating of 250VDC or 200VAC. The connector has a single port and 4 terminals.
Amphenol GTCG06CFZ14S-2SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCG06CFZ14S-2SX-LC to view detailed technical specifications.
No datasheet is available for this part.