Amphenol GTCG06SBT-32-AFP technical specifications.
| Contact Plating | Silver |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTCG06SBT-32-AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.