This 7-pin right angle circular connector features a crimp termination method and a maximum voltage rating of 250VDC or 200VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for cable mount applications and has a body orientation of right angle.
Amphenol GTCG08-18-9PY-023-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCG08-18-9PY-023-B30-LC to view detailed technical specifications.
No datasheet is available for this part.