This Amphenol GTCG08AF28-16S-B30-LC connector features a circular design with 20 SKT contacts and 20 PL terminals. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for cable mount applications and has a termination method of crimp. It supports a maximum voltage rating of 700VDC and 500VAC.
Amphenol GTCG08AF28-16S-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCG08AF28-16S-B30-LC to view detailed technical specifications.
No datasheet is available for this part.