The GTCG08CF20-4P-B30 is a 4-pin circular connector with a right-angle body orientation and crimp termination method. It features a cable mount design and supports a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC. It has a pin gender of PL and a single port with 4 terminals.
Amphenol GTCG08CF20-4P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCG08CF20-4P-B30 to view detailed technical specifications.
No datasheet is available for this part.