The GTCL00G22-2SX(B30) is a wall mount circular connector with a SKT contact and RCP gender. It has three contacts and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55 to 125 degrees Celsius. It is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol GTCL00G22-2SX(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL00G22-2SX(B30) to view detailed technical specifications.
No datasheet is available for this part.