The Amphenol GTCL00LCFZ40-56P-B30 is an 85-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for use in high-voltage applications and features a straight body orientation. It is suitable for use in a variety of industries and applications where a reliable and durable connection is required.
Amphenol GTCL00LCFZ40-56P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL00LCFZ40-56P-B30 to view detailed technical specifications.
No datasheet is available for this part.