The GTCL01A24-75S-025-LC is a 7-pin SKT circular connector from Amphenol, designed for cable mounting applications. It features a maximum voltage rating of 700VDC and a temperature range of -55°C to 125°C. The connector is suitable for use in a variety of environments and is available for purchase from the manufacturer.
Amphenol GTCL01A24-75S-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL01A24-75S-025-LC to view detailed technical specifications.
No datasheet is available for this part.