The GTCL01CF24-5P(B30)(LC) is a 16-contact cable mount circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTCL01CF24-5P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL01CF24-5P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.