The GTCL01F32-76P is a 19-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a crimp termination method. This connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. It has 19 terminals and a single port, with a pin gender of RCP. The connector is suitable for use in a variety of applications where a reliable and high-voltage connection is required.
Amphenol GTCL01F32-76P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCL01F32-76P to view detailed technical specifications.
No datasheet is available for this part.