The GTCL01G40-56P-B30 is an 85-contact circular connector from Amphenol, designed for cable mounting applications. It features a maximum voltage rating of 700VDC and 500VAC, and operates within a temperature range of -55 to 125°C. The connector is suitable for use in a variety of environments, including those with high voltage requirements.
Amphenol GTCL01G40-56P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL01G40-56P-B30 to view detailed technical specifications.
No datasheet is available for this part.