The Amphenol GTCL01R40-56P-B30 is a cable mount circular connector with 85 contacts. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTCL01R40-56P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL01R40-56P-B30 to view detailed technical specifications.
No datasheet is available for this part.