The GTCL030-14S-2S(B30)(LC) is a circular connector with 4 SKT contacts and 4 RCP receptacle contacts. It features a flange mount design with crimp termination and a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC.
Amphenol GTCL030-14S-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL030-14S-2S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.