Circular connector, GT Series, MIL-DTL-5015 equivalent, wall mount receptacle with 14 contacts. Features silver-plated copper alloy crimp contacts, an aluminum shell, and a straight orientation. Rated for 13A current and 700V voltage, with an operating temperature range of -55°C to 125°C. This IP67 rated connector is designed for panel mounting with a shell size of 20.
Amphenol GTCL030-20-27P-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030-20-27P-025-LC to view detailed technical specifications.
No datasheet is available for this part.