Amphenol GTCL030-24-53S-RDS technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 5 |
| Number of Positions | 16 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | GT 5015 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030-24-53S-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.