
The GTCL030-28-12P-025-LC is a 26-position aluminium circular connector with a receptacle gender and 26 contacts. It features a black housing and is made from aluminium with a copper alloy contact material and silver plating. The connector is designed for panel and flange mounting and has a temperature range of -55°C to 125°C. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Amphenol GTCL030-28-12P-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030-28-12P-025-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
