
This 19-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold and silver plating. It has a crimp termination and is part of the GT series from Amphenol. The connector is not Reach SVHC compliant.
Amphenol GTCL030-32-76P-B30 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030-32-76P-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
