The GTCL030A14S-2S(B30)(LC) is a circular connector with 4 contacts, featuring a crimp termination method and straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 250VDC or 200VAC and has a single port. It is manufactured by Amphenol.
Amphenol GTCL030A14S-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL030A14S-2S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.