The GTCL030AF22-8SX(RDS)(LC) is a 2-contact circular connector with a flange mount design. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 1750VDC or 1250VAC. The connector has a SKT contact gender and an RCP gender, with a single port and two terminals.
Amphenol GTCL030AF22-8SX(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL030AF22-8SX(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.