This 16-contact circular connector features a flange mount and crimp termination method, with a maximum operating temperature range of -55 to 125°C. It is designed for use with a straight body orientation and has a maximum voltage rating of 700VDC or 500VAC. The connector has 16 terminals and a single port, with a termination method of crimp and a contact gender of RCP. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol GTCL030AF28-79SY-025 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL030AF28-79SY-025 to view detailed technical specifications.
No datasheet is available for this part.