The GTCL030CFZ40-56P-025 is an 85-contact circular connector with a flange mount design, suitable for high-voltage applications up to 700VDC. It features a crimp termination method and a straight body orientation. This connector is rated for operation between -55°C and 125°C. It is designed for general use in various industries.
Amphenol GTCL030CFZ40-56P-025 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL030CFZ40-56P-025 to view detailed technical specifications.
No datasheet is available for this part.