
The Amphenol GTCL030R32-76PX-B30 is a 19-contact circular receptacle connector with crimp termination. It features a body made of aluminium with cadmium plating and copper alloy contacts with gold and silver plating. The connector is not SVHC compliant. It is part of the GT series.
Amphenol GTCL030R32-76PX-B30 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030R32-76PX-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.