This 37-contact cable mount circular socket has a straight body orientation and a crimp termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. The socket has a diameter of 53.4mm and a length of 90mm, with a SKT contact gender and a PL gender. It is designed for use with cable mount connectors.
Amphenol GTCL06AF28-21SZ(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 90 |
| Product Diameter (mm) | 53.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL06AF28-21SZ(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.