Amphenol GTCL06F28-21S-LC-B06 technical specifications.
| Body Material | Aluminium |
| Gender | Female |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06F28-21S-LC-B06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.