Amphenol GTCL06LCF16S-5SZ-B30 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06LCF16S-5SZ-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.