This 28-contact circular connector is designed for cable mounting and features a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -55C to 125C. The connector is rated for 250VDC and 200VAC and is suitable for use in a variety of applications.
Amphenol GTCL06LCF24-96P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL06LCF24-96P-B30 to view detailed technical specifications.
No datasheet is available for this part.