Amphenol GTCL06RLMI40-80P-025-LC-M63 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06RLMI40-80P-025-LC-M63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.