Amphenol GTCL06RV40-56S-025-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06RV40-56S-025-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.