The GTCL0828-74PZ(LC) is a 16-contact circular cable mount connector from Amphenol. It features a crimp termination method and a right-angle body orientation. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for use in applications requiring high voltage and temperature stability.
Amphenol GTCL0828-74PZ(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCL0828-74PZ(LC) to view detailed technical specifications.
No datasheet is available for this part.