The GTCL08AF24-2S(B30)(LC) is a 7-contact circular connector with a right-angle body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and features a plug gender with 7 terminals.
Amphenol GTCL08AF24-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL08AF24-2S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.