This Amphenol GTCL08R20-29S(023) connector features 17 crimp contacts and a right-angle body orientation. It is rated for 700VDC and operates within a temperature range of -55 to 125°C. The connector is designed for cable mount applications and has a termination method of crimp.
Amphenol GTCL08R20-29S(023) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL08R20-29S(023) to view detailed technical specifications.
No datasheet is available for this part.