Amphenol GTCY030RV36-3SY-RDS-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Positions | 6 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCY030RV36-3SY-RDS-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.