Amphenol GTFH08121HEU technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 1.1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTFH08121HEU to view detailed technical specifications.
No datasheet is available for this part.