Amphenol GTP030-32-22P-A24-025-B07 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 54 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTP030-32-22P-A24-025-B07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.