This Amphenol connector features 31 circular contacts with a PIN gender and solder termination. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC.
Amphenol GTS00-32-31P-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00-32-31P-116 to view detailed technical specifications.
No datasheet is available for this part.