This 24-contact circular connector is designed for wall mount applications, with a maximum operating temperature range of -55 to 125°C. It features a straight body orientation and a termination method of solder. The connector has a maximum voltage rating of 250VDC or 200VAC and is suitable for use in a variety of environments.
Amphenol GTS00AF24-28SX(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00AF24-28SX(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.