The Amphenol GTS00F22-22S(025) wall mount circular socket features a straight body orientation and four SKT contacts. It is designed for use in applications with a maximum voltage rating of 700 volts DC and can operate within a temperature range of -55 to 125 degrees Celsius. This socket is intended for solder termination and measures 77 millimeters in length, 41 millimeters in depth, and 41 millimeters in height.
Amphenol GTS00F22-22S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00F22-22S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.