This circular connector features a straight body orientation and a solder termination method. It has five contacts and a single port, with a maximum operating temperature range of -55 to 125°C. The connector is designed for wall mount applications and has a maximum voltage rating of 700VDC or 500VAC. The connector is manufactured by Amphenol and meets the specifications for a general-purpose circular connector.
Amphenol GTS00F24-79S116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00F24-79S116 to view detailed technical specifications.
No datasheet is available for this part.