Amphenol GTS00F28-51P-A24 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS00F28-51P-A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.