This circular connector features a SKT contact gender and a RCP gender, with a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder and a body orientation of straight. The connector is designed for wall mount applications and has a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol GTS00LCF32-1SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS00LCF32-1SY to view detailed technical specifications.
No datasheet is available for this part.