This circular connector features 35 contacts and a wall mount design, suitable for applications with high voltage ratings up to 1250VDC. The operating temperature range spans from -55°C to 125°C, making it suitable for use in a variety of environments. The connector is designed for solder termination and has a straight body orientation.
Amphenol GTS00R36-15PY(116) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00R36-15PY(116) to view detailed technical specifications.
No datasheet is available for this part.